RawlPlug Brown Plastic, Steel Wall Plug, 30mm Length, 7mm Fixing Hole Diameter

RS Stock No.: 154-2485Brand: RawlPlugManufacturers Part No.: R.PDL-UNOBR/350+
brand-logo
View all in Wall Plugs

Technical Document

Specifications

Colour

Brown

Length

30mm

Material

Plastic, Steel

Fixing Hole Diameter

7mm

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

RawlPlug Brown Plastic, Steel Wall Plug, 30mm Length, 7mm Fixing Hole Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RawlPlug Brown Plastic, Steel Wall Plug, 30mm Length, 7mm Fixing Hole Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Brown

Length

30mm

Material

Plastic, Steel

Fixing Hole Diameter

7mm

Country of Origin

Poland