Technical Document
Specifications
Brand
RawlPlugColour
Yellow
Length
24mm
Material
Plastic
Fixing Hole Diameter
5mm
Country of Origin
United Kingdom
Product details
RawlPlug Uno™ Universal Plug
From RawlPlug this is the UNO Universal Plug part of the UNO range of lightweight fittings allowing you to work and fix into any solid or hollow base material. The design of the wall plug provides excellent expansion and maximum grip ensuring good anchoring plus the design includes anti-rotation so no turning within the drilled hole. The lip fitted onto the plug is a safety design that will stop the wall plug from further slipping if fitted into a drill hole that is bigger than needed.
Features and Benefits.
- UNO Universal fixing plug.
- Lightweight to medium weight fixing.
- Use on any solid and hollow cavity base material.
- Excellent for use with unknown substrates and holes.
- Short length is an added benefit on thin walls.
- Maximum expansion and grip.
- 100% anchoring due to split design.
- Anti-rotation fins prevent spinning in the drilled hole.
- Fitted lip prevents slipping inside over-sizes holes.
- Made from Plastic.
- Various colours available.
Typical Fixings Applications.
- Shelving.
- Suspended ceilings.
- Electrical fitting.
- Cable trays.
- Boilers.
- Radiators.
- Lighting.
- Bathroom fittings.
- Truly universal uses.
Material the UNO Universal Masonry Plug is Compatible with?
- Concrete.
- Solid brick.
- Solid sand-lime brick.
- Vertically perforated clay block.
- Hollow sand-lime brick.
- Aerated concrete block.
- Plasterboard.
UNO Universal Plugs Available?
- Stock number 5213403, 6 mm x 28mm, Red, quantity 288.
- Stock number 5213100, 6 mm x 28mm, Red, quantity 1000.
- Stock number 5213065, 7 mm x 30 mm, Brown, quantity 288.
- Stock number 5213122, 7 mm x 30 mm, Brown, quantity 1000.
- Stock number 5213043, 5 mm x 24 mm, Yellow, quantity 288.
- Stock number 5213093, 5 mm x 24 mm, Yellow, quantity 1000.
How to use the UNO Universal Plug?
- Drill a hole ensuring it is the correct diameter required.
- Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.
- Insert a screw of the correct diameter and length into the universal plug, tighten as required.
₹ 903.74
₹ 903.74 1 Bag of 288 (Exc. GST)
₹ 1,066.41
₹ 1,066.41 1 Bag of 288 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 903.74
₹ 903.74 1 Bag of 288 (Exc. GST)
₹ 1,066.41
₹ 1,066.41 1 Bag of 288 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RawlPlugColour
Yellow
Length
24mm
Material
Plastic
Fixing Hole Diameter
5mm
Country of Origin
United Kingdom
Product details
RawlPlug Uno™ Universal Plug
From RawlPlug this is the UNO Universal Plug part of the UNO range of lightweight fittings allowing you to work and fix into any solid or hollow base material. The design of the wall plug provides excellent expansion and maximum grip ensuring good anchoring plus the design includes anti-rotation so no turning within the drilled hole. The lip fitted onto the plug is a safety design that will stop the wall plug from further slipping if fitted into a drill hole that is bigger than needed.
Features and Benefits.
- UNO Universal fixing plug.
- Lightweight to medium weight fixing.
- Use on any solid and hollow cavity base material.
- Excellent for use with unknown substrates and holes.
- Short length is an added benefit on thin walls.
- Maximum expansion and grip.
- 100% anchoring due to split design.
- Anti-rotation fins prevent spinning in the drilled hole.
- Fitted lip prevents slipping inside over-sizes holes.
- Made from Plastic.
- Various colours available.
Typical Fixings Applications.
- Shelving.
- Suspended ceilings.
- Electrical fitting.
- Cable trays.
- Boilers.
- Radiators.
- Lighting.
- Bathroom fittings.
- Truly universal uses.
Material the UNO Universal Masonry Plug is Compatible with?
- Concrete.
- Solid brick.
- Solid sand-lime brick.
- Vertically perforated clay block.
- Hollow sand-lime brick.
- Aerated concrete block.
- Plasterboard.
UNO Universal Plugs Available?
- Stock number 5213403, 6 mm x 28mm, Red, quantity 288.
- Stock number 5213100, 6 mm x 28mm, Red, quantity 1000.
- Stock number 5213065, 7 mm x 30 mm, Brown, quantity 288.
- Stock number 5213122, 7 mm x 30 mm, Brown, quantity 1000.
- Stock number 5213043, 5 mm x 24 mm, Yellow, quantity 288.
- Stock number 5213093, 5 mm x 24 mm, Yellow, quantity 1000.
How to use the UNO Universal Plug?
- Drill a hole ensuring it is the correct diameter required.
- Insert the UNO universal plug and using a hammer gently tap the plug into the drilled hole.
- Insert a screw of the correct diameter and length into the universal plug, tighten as required.