Rawl Fixings Steel Masonry Anchor M8 x 48mm, 10mm Fixing Hole

RS Stock No.: 378-8898Brand: Rawl FixingsManufacturers Part No.: 69714
brand-logo
View all in Masonry Bolts & Anchors

Technical Document

Specifications

Thread Size

M8

Type

Sleeve Anchor Loose Bolt

Length

48mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

9mm

Material

Steel

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rawl Fixings Steel Masonry Anchor M8 x 48mm, 10mm Fixing Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Rawl Fixings Steel Masonry Anchor M8 x 48mm, 10mm Fixing Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Thread Size

M8

Type

Sleeve Anchor Loose Bolt

Length

48mm

Fixing Hole Diameter

10mm

Maximum Fixing Thickness

9mm

Material

Steel

Country of Origin

Netherlands

You may be interested in