Raise3D 1.75mm Blue PLA High Speed 3D Printer Filament, 1kg

RS Stock No.: 277-8534Brand: Raise3DManufacturers Part No.: 1103010110
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

Raise3D

Material Type

PLA

Colour

Blue

For Use With

Hyper FFF Solution

Weight

1kg

Diameter

1.75mm

Printing Material

PLA High Speed

Country of Origin

China

Stock information temporarily unavailable.

₹ 6,496.06

₹ 6,496.06 Each (Exc. GST)

₹ 7,665.35

₹ 7,665.35 Each (inc. GST)

Raise3D 1.75mm Blue PLA High Speed 3D Printer Filament, 1kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,496.06

₹ 6,496.06 Each (Exc. GST)

₹ 7,665.35

₹ 7,665.35 Each (inc. GST)

Raise3D 1.75mm Blue PLA High Speed 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raise3D

Material Type

PLA

Colour

Blue

For Use With

Hyper FFF Solution

Weight

1kg

Diameter

1.75mm

Printing Material

PLA High Speed

Country of Origin

China