RAFI 1.20.123 Series Contact Block for Use with RAFIX 16 Series Switch, 250V, 1NC

RS Stock No.: 289-0466Brand: RAFIManufacturers Part No.: 1.20.123.022/0000

Technical Document

Specifications

Brand

RAFI

Block Type

Contact Block

Voltage Rating

250V

Series

1.20.123

Contact Configuration

1NC

For Use With

RAFIX 16 Series Switch

Distrelec Product Id

13559110

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

RAFI 1.20.123 Series Contact Block for Use with RAFIX 16 Series Switch, 250V, 1NC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

RAFI 1.20.123 Series Contact Block for Use with RAFIX 16 Series Switch, 250V, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RAFI

Block Type

Contact Block

Voltage Rating

250V

Series

1.20.123

Contact Configuration

1NC

For Use With

RAFIX 16 Series Switch

Distrelec Product Id

13559110

Country of Origin

Hungary