Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Radiall, SPPC-HK IP2X, IP67 Grey Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.25 kV,With Phase Inverter

RS Stock No.: 177-4834Brand: RadiallManufacturers Part No.: SPPC-HK-LS-L3-GY-S-70-M
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Radiall

Current Rating

250A

Plug/Socket

Socket

Pole Format

1P

Voltage Rating

1.25 kV

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Series

SPPC-HK

IP Rating

IP2X, IP67

Colour

Grey

Cable CSA

70.0mm²

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Phase Inverter

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

₹ 4,425.00

₹ 4,425.00 Each (Exc. GST)

₹ 5,221.50

₹ 5,221.50 Each (inc. GST)

Radiall, SPPC-HK IP2X, IP67 Grey Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.25 kV,With Phase Inverter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,425.00

₹ 4,425.00 Each (Exc. GST)

₹ 5,221.50

₹ 5,221.50 Each (inc. GST)

Radiall, SPPC-HK IP2X, IP67 Grey Cable Mount 1P Industrial Power Socket, Rated At 250A, 1.25 kV,With Phase Inverter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Radiall

Current Rating

250A

Plug/Socket

Socket

Pole Format

1P

Voltage Rating

1.25 kV

Mounting Type

Cable Mount

Gender

Female

Termination Method

Screw

Series

SPPC-HK

IP Rating

IP2X, IP67

Colour

Grey

Cable CSA

70.0mm²

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+120°C

Phase Inverter

Yes

Country of Origin

Italy