Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
3m
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Insulation material
PVC
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
F type leads
Male / male type F connectors
₹ 5,145.84
₹ 5,145.84 Each (Exc. GST)
₹ 6,072.09
₹ 6,072.09 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 5,145.84
₹ 5,145.84 Each (Exc. GST)
₹ 6,072.09
₹ 6,072.09 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 5,145.84 |
15 - 49 | ₹ 5,010.42 |
50 - 99 | ₹ 4,881.95 |
100 - 249 | ₹ 4,820.15 |
250+ | ₹ 4,759.90 |
Technical Document
Specifications
Brand
RadiallTerminated/Unterminated
Terminated
Connector 1
F Type
Connector 2
F Type
Coaxial Type
RG59
Connector 1 Gender
Male
Connector 2 Gender
Male
Characteristic Impedance
75 Ω
Length
3m
Maximum Operating Temperature
+85°C
Operating Temperature Range
-40 → +85 °C
Insulation material
PVC
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
F type leads
Male / male type F connectors