Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG142, RG223, RG400
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Bulkhead Mount Crimp Jack, Stainless Steel Body
50 Ohm SMA RF coaxial bulkhead mount jack connectors with screw on mating, crimp / solder terminations, a gold plated stainless steel body and gold plated centre contact. These 50 Ohm SMA RF coax panel mount jacks are supplied with panel and clamp nuts and are suitable for use on a maximum panel thickness of 3.2mm and compatible with a variety of RF coaxial cable types.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.
₹ 2,374.70
₹ 2,374.70 Each (Exc. GST)
₹ 2,802.15
₹ 2,802.15 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,374.70
₹ 2,374.70 Each (Exc. GST)
₹ 2,802.15
₹ 2,802.15 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | ₹ 2,374.70 |
15 - 49 | ₹ 2,328.82 |
50 - 99 | ₹ 2,269.10 |
100 - 249 | ₹ 2,240.38 |
250+ | ₹ 2,212.38 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG142, RG223, RG400
Bulkhead
No
Operating Frequency
0 to 12.4GHz
Minimum Operating Temperature
-65°C
Body Plating
Gold
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Country of Origin
France
Product details
Radiall 50 Ohm SMA RF Coaxial Bulkhead Mount Crimp Jack, Stainless Steel Body
50 Ohm SMA RF coaxial bulkhead mount jack connectors with screw on mating, crimp / solder terminations, a gold plated stainless steel body and gold plated centre contact. These 50 Ohm SMA RF coax panel mount jacks are supplied with panel and clamp nuts and are suitable for use on a maximum panel thickness of 3.2mm and compatible with a variety of RF coaxial cable types.
Radiall SMA Gold Plated Stainless Steel
SMA connectors to MIL-C-39012 and BS 9210 N006 standards for high performance RF applications. Connectors have gold plated stainless steel bodies in a variety of popular semi-rigid and flexible cable applications.