Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

RS Stock No.: 295-5823Brand: RadiallManufacturers Part No.: R125055002W
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG402

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

SMA male plugs for soldering

These SMA Male Plug connectors from Radiall are high performance and may be used for all high frequency applications.

Stock Number 295-5817 solder onto RG405 semi-rigid cable 0.085" diameter
Stock Number 295-5823 (with centre contact), solder onto RG402 semi-rigid cable 0.141" diameter
Stock Number 721-0289 (without centre contact), solder onto RG402 semi-rigid cable 0.141" diameter

Stock information temporarily unavailable.

₹ 542.85

₹ 542.85 Each (Exc. GST)

₹ 640.56

₹ 640.56 Each (inc. GST)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 542.85

₹ 542.85 Each (Exc. GST)

₹ 640.56

₹ 640.56 Each (inc. GST)

Radiall, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 542.85
15 - 49₹ 530.21
50 - 99₹ 516.62
100 - 249₹ 510.08
250+₹ 503.70

Technical Document

Specifications

Brand

Radiall

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG402

Bulkhead

No

Operating Frequency

0 to 18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Contact Material

Brass

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

SMA male plugs for soldering

These SMA Male Plug connectors from Radiall are high performance and may be used for all high frequency applications.

Stock Number 295-5817 solder onto RG405 semi-rigid cable 0.085" diameter
Stock Number 295-5823 (with centre contact), solder onto RG402 semi-rigid cable 0.141" diameter
Stock Number 721-0289 (without centre contact), solder onto RG402 semi-rigid cable 0.141" diameter