Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 10GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
SMC female crimp plugs
SMC female crimp plugs, available in straight or right-angled versions.
Screw coupling.
Designed for flexible cable connection.
Identical technical specifications to the female plugs with cable gland (code: 295-5378).
Gold Plated - Radiall
₹ 1,093.47
₹ 1,093.47 Each (Exc. GST)
₹ 1,290.29
₹ 1,290.29 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,093.47
₹ 1,093.47 Each (Exc. GST)
₹ 1,290.29
₹ 1,290.29 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | ₹ 1,093.47 |
15 - 49 | ₹ 1,048.53 |
50 - 99 | ₹ 1,020.57 |
100 - 249 | ₹ 994.06 |
250+ | ₹ 993.31 |
Technical Document
Specifications
Brand
RadiallCoaxial Connector Type
SMC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG179, RG187, RG188, RG316
Operating Frequency
0 to 10GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold over Nickel
Product details
SMC female crimp plugs
SMC female crimp plugs, available in straight or right-angled versions.
Screw coupling.
Designed for flexible cable connection.
Identical technical specifications to the female plugs with cable gland (code: 295-5378).