Raaco 18 Cell Black PP Compartment Box, 42mm x 240mm x 193mm

RS Stock No.: 231-490Brand: RaacoManufacturers Part No.: 122139
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

Raaco

Number of Compartments

18

Height

42mm

Width

240mm

Depth

193mm

Material

PP

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Raaco 18 Cell Black PP Compartment Box, 42mm x 240mm x 193mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Raaco 18 Cell Black PP Compartment Box, 42mm x 240mm x 193mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Raaco

Number of Compartments

18

Height

42mm

Width

240mm

Depth

193mm

Material

PP

Colour

Black

You may be interested in