Raaco Acetal, Steel, Fixing Plate J Hook, 90mm, 27mm

RS Stock No.: 281-9345Brand: RaacoManufacturers Part No.: 110723
brand-logo
View all in Hooks

Technical Document

Specifications

Brand

Raaco

Hook Type

J Hook

Fixing Method

Fixing Plate

Material

Acetal, Steel

Finish

Plain

Length

90mm

Hook Opening Width

27mm

Country of Origin

Denmark

Stock information temporarily unavailable.

₹ 1,379.89

₹ 1,379.89 1 Bag of 5 (Exc. GST)

₹ 1,628.27

₹ 1,628.27 1 Bag of 5 (inc. GST)

Raaco Acetal, Steel, Fixing Plate J Hook, 90mm, 27mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,379.89

₹ 1,379.89 1 Bag of 5 (Exc. GST)

₹ 1,628.27

₹ 1,628.27 1 Bag of 5 (inc. GST)

Raaco Acetal, Steel, Fixing Plate J Hook, 90mm, 27mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Raaco

Hook Type

J Hook

Fixing Method

Fixing Plate

Material

Acetal, Steel

Finish

Plain

Length

90mm

Hook Opening Width

27mm

Country of Origin

Denmark