Quectel EC21EFATEA-512-STD

RS Stock No.: 225-1590Brand: QuectelManufacturers Part No.: EC21EFATEA-512-STD
brand-logo

Technical Document

Specifications

Brand

Quectel

Module Type

Energy Module

Component Type

Module

Supported Frequency Bands

900 MHz, 1800 MHz

Maximum RF Data Rate

150Mbps

Mounting Type

Surface Mount

Supply Voltage

3.3 → 4.3V

Country of Origin

China

Stock information temporarily unavailable.

₹ 7,040.69

₹ 7,040.69 Each (Exc. GST)

₹ 8,308.01

₹ 8,308.01 Each (inc. GST)

Quectel EC21EFATEA-512-STD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,040.69

₹ 7,040.69 Each (Exc. GST)

₹ 8,308.01

₹ 8,308.01 Each (inc. GST)

Quectel EC21EFATEA-512-STD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Quectel

Module Type

Energy Module

Component Type

Module

Supported Frequency Bands

900 MHz, 1800 MHz

Maximum RF Data Rate

150Mbps

Mounting Type

Surface Mount

Supply Voltage

3.3 → 4.3V

Country of Origin

China