Puma Safety Velocity 2.0 Men's Black Toe Capped Safety Trainers, UK 6.5, EU 40

RS Stock No.: 185-1216Brand: Puma SafetyManufacturers Part No.: 6438402000000
brand-logo
View all in Safety Trainers

Technical Document

Specifications

Series

Velocity 2.0

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Heat, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China

Stock information temporarily unavailable.

₹ 20,991.38

₹ 20,991.38 1 Pair (Exc. GST)

₹ 24,769.83

₹ 24,769.83 1 Pair (inc. GST)

Puma Safety Velocity 2.0 Men's Black Toe Capped Safety Trainers, UK 6.5, EU 40
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 20,991.38

₹ 20,991.38 1 Pair (Exc. GST)

₹ 24,769.83

₹ 24,769.83 1 Pair (inc. GST)

Puma Safety Velocity 2.0 Men's Black Toe Capped Safety Trainers, UK 6.5, EU 40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

Velocity 2.0

Gender

Men

Shoe Size EU

40

Shoe Size UK

6.5

Colour

Black

Safety Toe

Yes

ESD Safe

Yes

Closure Type

Lace Up

Resistant To

Heat, Slip

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

China