Technical Document
Specifications
Brand
Puma SafetySeries
CONDOR BLACK MID
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Country of Origin
Romania
Stock information temporarily unavailable.
₹ 22,535.39
₹ 22,535.39 1 Pair (Exc. GST)
₹ 26,591.76
₹ 26,591.76 1 Pair (inc. GST)
Puma Safety CONDOR BLACK MID Unisex Black Steel Toe Capped Safety Shoes, UK 7, EU 41
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 22,535.39
₹ 22,535.39 1 Pair (Exc. GST)
₹ 26,591.76
₹ 26,591.76 1 Pair (inc. GST)
Puma Safety CONDOR BLACK MID Unisex Black Steel Toe Capped Safety Shoes, UK 7, EU 41
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Puma SafetySeries
CONDOR BLACK MID
Gender
Unisex
Shoe Size EU
41
Shoe Size UK
7
Shoe Size US
8
Colour
Black
Safety Toe Type
Steel
Safety Toe
Yes
Country of Origin
Romania