PULSAR Reusable Hi Vis Overalls, XL

RS Stock No.: 237-6752Brand: PULSARManufacturers Part No.: PRARC05-XL
View all in Hi Vis Overalls

Technical Document

Specifications

Brand

PULSAR

Size

XL

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China

₹ 35,267.04

₹ 35,267.04 Each (Exc. GST)

₹ 41,615.11

₹ 41,615.11 Each (inc. GST)

PULSAR Reusable Hi Vis Overalls, XL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 35,267.04

₹ 35,267.04 Each (Exc. GST)

₹ 41,615.11

₹ 41,615.11 Each (inc. GST)

PULSAR Reusable Hi Vis Overalls, XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

PULSAR

Size

XL

Material Properties

Waterproof, Windproof

Style

Coverall

Reusable/Disposable

Reusable

Standards Met

EN1149-5: 2008, EN ISO 11611: 2015 Class 1, EN ISO 11612:2015 A1, EN ISO 20471 Class 3, F1, IEC 61482-2: 2009 Class 1

Country of Origin

China