Protector Yellow Hard Hat, Adjustable

RS Stock No.: 378-8012Brand: ProtectorManufacturers Part No.: 2007848
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

Yellow

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Product Type

Helmet

Standards Met

CE EN397, VDE 1000 Vac

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Protector Yellow Hard Hat, Adjustable
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Protector Yellow Hard Hat, Adjustable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Colour

Yellow

Adustable Size

Yes

Material

ABS

Accessory Slots

Yes

Product Type

Helmet

Standards Met

CE EN397, VDE 1000 Vac

Country of Origin

United Kingdom

You may be interested in