Technical Document
Specifications
Brand
Pro FitType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
One Size
Cleanroom
Yes
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Pro Fit White Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Pro Fit White Disposable Hair Cap for Food Industry Use, One-Size, Mob Cap Type, Non-Metal Detectable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pro FitType
Mob Cap
Colour
White
Reusable/Disposable
Disposable
Metal Detectable
No
Application
Food Industry
Material
Polypropylene
Size
One Size
Cleanroom
Yes
Country of Origin
China