Pro Fit Blue Latex Chemical Resistant, General Purpose Gloves, Size 8

RS Stock No.: 238-4979Brand: Pro FitManufacturers Part No.: G851-M
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Pro Fit

Glove Size

8

Primary Glove Application

Chemical Resistant, General Purpose

Glove Material

Latex

Main Colour of Glove

Blue

Number of Gloves

12Pairs

Country of Origin

Sri Lanka

You may be interested in
RS PRO Blue Latex General Purpose Gloves, Size 8, Medium
₹ 125.045Each (In a Pack of 12) (Exc. GST)
Stock information temporarily unavailable.

₹ 984.60

₹ 82.05 Each (In a Pack of 12) (Exc. GST)

₹ 1,161.83

₹ 96.819 Each (In a Pack of 12) (inc. GST)

Pro Fit Blue Latex Chemical Resistant, General Purpose Gloves, Size 8
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 984.60

₹ 82.05 Each (In a Pack of 12) (Exc. GST)

₹ 1,161.83

₹ 96.819 Each (In a Pack of 12) (inc. GST)

Pro Fit Blue Latex Chemical Resistant, General Purpose Gloves, Size 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Blue Latex General Purpose Gloves, Size 8, Medium
₹ 125.045Each (In a Pack of 12) (Exc. GST)

Technical Document

Specifications

Brand

Pro Fit

Glove Size

8

Primary Glove Application

Chemical Resistant, General Purpose

Glove Material

Latex

Main Colour of Glove

Blue

Number of Gloves

12Pairs

Country of Origin

Sri Lanka

You may be interested in
RS PRO Blue Latex General Purpose Gloves, Size 8, Medium
₹ 125.045Each (In a Pack of 12) (Exc. GST)