Pro Fit Pro-Fit Disposable Detectable Earplugs 37dB Series Blue Disposable Corded Ear Plugs, 37dB Rated, 200 Pairs

RS Stock No.: 219-8004Brand: Pro FitManufacturers Part No.: E0100
brand-logo
View all in Ear Plugs

Technical Document

Specifications

Brand

Pro Fit

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

200

Single Number Rating SNR

37dB

Series

Pro-Fit Disposable Detectable Earplugs 37dB

Colour

Blue

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Pro Fit Pro-Fit Disposable Detectable Earplugs 37dB Series Blue Disposable Corded Ear Plugs, 37dB Rated, 200 Pairs
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pro Fit Pro-Fit Disposable Detectable Earplugs 37dB Series Blue Disposable Corded Ear Plugs, 37dB Rated, 200 Pairs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pro Fit

Reusable/Disposable

Disposable

Attachment Style

Corded

Number of Pairs per Package

200

Single Number Rating SNR

37dB

Series

Pro-Fit Disposable Detectable Earplugs 37dB

Colour

Blue

Country of Origin

Taiwan, Province Of China