Technical Document
Specifications
Brand
Pro-faceManufacturer Series
GP4000M
Product Range
TFT
Display Type
TFT LCD
Manufacturer Part No.
PFXGM4301TAD
Display Resolution
320 x 240
Number of Ports
4
Port Type
2 x USB 2.0, COM 1 Serial (RS-232C/422/485), Ethernet
Processor Type
64-bit RISC CPU
Onboard Memory
8 MB
Display Size
5.7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
17.5mm
Minimum Operating Temperature
0°C
Length
163mm
Depth
129.4mm
Maximum Operating Temperature
+50°C
Dimensions
163 x 17.5 x 129.4 mm
Supply Voltage
24 V dc
₹ 114,112.32
₹ 114,112.32 Each (Exc. GST)
₹ 134,652.54
₹ 134,652.54 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 114,112.32
₹ 114,112.32 Each (Exc. GST)
₹ 134,652.54
₹ 134,652.54 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Pro-faceManufacturer Series
GP4000M
Product Range
TFT
Display Type
TFT LCD
Manufacturer Part No.
PFXGM4301TAD
Display Resolution
320 x 240
Number of Ports
4
Port Type
2 x USB 2.0, COM 1 Serial (RS-232C/422/485), Ethernet
Processor Type
64-bit RISC CPU
Onboard Memory
8 MB
Display Size
5.7 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Width
17.5mm
Minimum Operating Temperature
0°C
Length
163mm
Depth
129.4mm
Maximum Operating Temperature
+50°C
Dimensions
163 x 17.5 x 129.4 mm
Supply Voltage
24 V dc