Pro Car Automotive Connector Plug Black Screw 1 Way 67712110

RS Stock No.: 814-6227Brand: Pro CarManufacturers Part No.: 67712110
View all in Automotive Connectors

Technical Document

Specifications

Brand

Pro Car

Type

Safety Universal Plug

Number Of Contacts

1

Gender

Male

Number Of Rows

1

Current Rating

16A

Mounting Type

Screw

Colour

Black

Series Number

67712110

Country of Origin

Germany

Product details

Pro-Car Safety Universal Plug with Screwed Strain Relief and LED

Pro-Car Safety universal plug with screwed strain relief and LED with integrated interchangeable fuse from 1-16A, 12-24V, with a fitting for cigarette lighter and standard sockets. This Pro-Car plug connector features screw terminals for cables up to 2.5mm2, adaptor that can be firmly positioned by a bayonet catch and a built in swing-out puller tool.

Approvals

TUV

PRO-CAR Vehicle Power Connectors

A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.

Stock information temporarily unavailable.

P.O.A.

Pro Car Automotive Connector Plug Black Screw 1 Way 67712110
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Pro Car Automotive Connector Plug Black Screw 1 Way 67712110
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Pro Car

Type

Safety Universal Plug

Number Of Contacts

1

Gender

Male

Number Of Rows

1

Current Rating

16A

Mounting Type

Screw

Colour

Black

Series Number

67712110

Country of Origin

Germany

Product details

Pro-Car Safety Universal Plug with Screwed Strain Relief and LED

Pro-Car Safety universal plug with screwed strain relief and LED with integrated interchangeable fuse from 1-16A, 12-24V, with a fitting for cigarette lighter and standard sockets. This Pro-Car plug connector features screw terminals for cables up to 2.5mm2, adaptor that can be firmly positioned by a bayonet catch and a built in swing-out puller tool.

Approvals

TUV

PRO-CAR Vehicle Power Connectors

A comprehensive offering of 12-24V on board power vehicle connectors for cars, trucks, motorcycles and boats, ranging from panel mount and surface mount standard and stand alone usb panel mount sockets, to triple output adaptors, usb output connectors, power plugs and more. These power connectors are suitable for all 12-24v vehicle based output sockets and plugs and power sources, for connecting multiple items to one output source, such as sat navs, mobile phones, Ipads, tablet pc's, miniature TV's, compact refrigeration units and many more. These 12V vehicle power output devices feature varying output power specifications from 1A to 20A to suit many applications.