Technical Document
Specifications
Brand
PREVOSTThreaded Connection
G 3/8 Male
Coupling Gender
Male
Connection Standard
ISO C6
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
CRP 06
Connection Type
Threaded
Material
Treated Steel
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
ISO C6 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 C6 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 833 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education
ISO C6 Connectors
₹ 1,694.74
₹ 1,694.74 1 Bag of 2 (Exc. GST)
₹ 1,999.79
₹ 1,999.79 1 Bag of 2 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,694.74
₹ 1,694.74 1 Bag of 2 (Exc. GST)
₹ 1,999.79
₹ 1,999.79 1 Bag of 2 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PREVOSTThreaded Connection
G 3/8 Male
Coupling Gender
Male
Connection Standard
ISO C6
Thread Size
3/8in
Coupling Type
Quick Connect Coupling Plug
Manufacturer Series
CRP 06
Connection Type
Threaded
Material
Treated Steel
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
16bar
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Product details
ISO C6 Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with ISO 6150 profile C fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape
• Non-slip surface allows firm grip
• Lightweight and compact size
• Abrasion, corrosion and crush resistant
• Compatible with ISO 6150 C6 couplings
• Simultaneous decompression and disconnection
• Colour coded for easy identification of profile
• Flow rate 833 L/min @ 6 bar
Applications
• Assembly lines
• Automotive
• Mechanical manufacturing
• Machine workshops
• Printing Industry
• Textile industry
• Wood and plastics industries
• Technical education