PREMINES OXATEX Sanding Belt, 533mm 75mm, P80 Grit

RS Stock No.: 279-4969Brand: PREMINESManufacturers Part No.: 5562
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Belt

Grit Size

P80

Length

533mm

Width

75mm

Model

TR570

Series

OXATEX

Country of Origin

France

Stock information temporarily unavailable.

₹ 3,331.50

₹ 333.15 Each (In a Pack of 10) (Exc. GST)

₹ 3,931.17

₹ 393.117 Each (In a Pack of 10) (inc. GST)

PREMINES OXATEX Sanding Belt, 533mm 75mm, P80 Grit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,331.50

₹ 333.15 Each (In a Pack of 10) (Exc. GST)

₹ 3,931.17

₹ 393.117 Each (In a Pack of 10) (inc. GST)

PREMINES OXATEX Sanding Belt, 533mm 75mm, P80 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Belt

Grit Size

P80

Length

533mm

Width

75mm

Model

TR570

Series

OXATEX

Country of Origin

France