PREMINES OXATEX Sanding Belt, 533mm 75mm, P120 Grit

RS Stock No.: 279-4968Brand: PREMINESManufacturers Part No.: 5560
brand-logo
View all in Power Sanding Sheets & Belts

Technical Document

Specifications

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Belt

Grit Size

P120

Length

533mm

Width

75mm

Series

OXATEX

Model

TR570

Country of Origin

France

Stock information temporarily unavailable.

₹ 3,226.90

₹ 322.69 Each (In a Pack of 10) (Exc. GST)

₹ 3,807.74

₹ 380.774 Each (In a Pack of 10) (inc. GST)

PREMINES OXATEX Sanding Belt, 533mm 75mm, P120 Grit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,226.90

₹ 322.69 Each (In a Pack of 10) (Exc. GST)

₹ 3,807.74

₹ 380.774 Each (In a Pack of 10) (inc. GST)

PREMINES OXATEX Sanding Belt, 533mm 75mm, P120 Grit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Abrasive Material

Aluminium Oxide

Sandpaper Type

Sanding Belt

Grit Size

P120

Length

533mm

Width

75mm

Series

OXATEX

Model

TR570

Country of Origin

France