Technical Document
Specifications
Brand
Preci-DipNumber Of Contacts
24
Number Of Rows
2
Pitch
2mm
Type
Board to Board
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V , 150 V
Series
833
Contact Material
Beryllium Copper
Country of Origin
Switzerland
Product details
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
₹ 1,433.30
₹ 286.66 Each (In a Pack of 5) (Exc. GST)
₹ 1,691.29
₹ 338.259 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,433.30
₹ 286.66 Each (In a Pack of 5) (Exc. GST)
₹ 1,691.29
₹ 338.259 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Preci-DipNumber Of Contacts
24
Number Of Rows
2
Pitch
2mm
Type
Board to Board
Mounting Type
PCB Mount
Body Orientation
Straight
Termination Method
Solder
Current Rating
12A
Voltage Rating
100 V , 150 V
Series
833
Contact Material
Beryllium Copper
Country of Origin
Switzerland
Product details
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0