Technical Document
Specifications
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
18
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0
₹ 42,205.00
₹ 337.64 Each (Supplied in a Box) (Exc. GST)
₹ 49,801.90
₹ 398.415 Each (Supplied in a Box) (inc. GST)
Production pack (Box)
125
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 42,205.00
₹ 337.64 Each (Supplied in a Box) (Exc. GST)
₹ 49,801.90
₹ 398.415 Each (Supplied in a Box) (inc. GST)
Production pack (Box)
125
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
125 - 200 | ₹ 337.64 | ₹ 16,882.00 |
250 - 450 | ₹ 333.37 | ₹ 16,668.50 |
500+ | ₹ 329.20 | ₹ 16,460.00 |
Technical Document
Specifications
Brand
Preci-DipPitch
2.0mm
Number Of Contacts
18
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
100.0 V , 150.0 V dc
Gender
Male
Country of Origin
Switzerland
Product details
2 mm IC Socket Connectors Ø 0.47 mm pin
These Swiss Preci-dip IC Hard Metric PCB Socket Connectors are solder tail Through Hole or SMD headers.
The straight Through Hole headers have a Tail length of 2.9 mm
The 90 ° Through Hole headers have a Tail length of 3.2 mm
The SMD mounting headers are Gull-Wing type
The Parallel SMD mounting headers are cranked pin type
All have Brass Tin plated terminations
Standards
UL 94V-0