Technical Document
Specifications
Brand
Preci-DipSeries
350
Pitch
2.54mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
150.0 V
Country of Origin
Switzerland
Product details
2.54 mm IC Pin Headers Ø 0.47 mm pin
These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.
The Low Profile Through Hole headers have a Tail length of 2.9 mm and Body height of 3.5 mm
The SMD mounting headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0
₹ 419.45
₹ 83.89 Each (In a Pack of 5) (Exc. GST)
₹ 494.95
₹ 98.99 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 419.45
₹ 83.89 Each (In a Pack of 5) (Exc. GST)
₹ 494.95
₹ 98.99 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Preci-DipSeries
350
Pitch
2.54mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Board to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
3.0A
Voltage Rating
150.0 V
Country of Origin
Switzerland
Product details
2.54 mm IC Pin Headers Ø 0.47 mm pin
These Swiss Preci-dip IC Pin Connectors are Low Profile solder tail Through Hole or SMD PCB headers.
The Low Profile Through Hole headers have a Tail length of 2.9 mm and Body height of 3.5 mm
The SMD mounting headers are Gull-Wing type
All have Brass Tin plated terminations
Standards
UL 94V-0