Technical Document
Specifications
Brand
PrametType
Indexable
Shape
Pentagon
Bore Diameter
5.5mm
Side Length
9mm
Grade
M8345
PRICED TO CLEAR
Yes
Country of Origin
Czech Republic
Product details
Pramet PDKT Milling Insert
PDKT Insert for use with PENTA HF high feed milling cutters.
Excellent for machining Steel and Stainless Steel
Acceptable for Super Alloys
Milling Inserts
₹ 18,505.48
₹ 18,505.48 1 Box of 10 (Exc. GST)
₹ 21,836.47
₹ 21,836.47 1 Box of 10 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 18,505.48
₹ 18,505.48 1 Box of 10 (Exc. GST)
₹ 21,836.47
₹ 21,836.47 1 Box of 10 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PrametType
Indexable
Shape
Pentagon
Bore Diameter
5.5mm
Side Length
9mm
Grade
M8345
PRICED TO CLEAR
Yes
Country of Origin
Czech Republic
Product details
Pramet PDKT Milling Insert
PDKT Insert for use with PENTA HF high feed milling cutters.
Excellent for machining Steel and Stainless Steel
Acceptable for Super Alloys