Technical Document
Specifications
Brand
PowerConnectionsConverter Type
Converter Plug
Country 1
Europe
Country 2
UK
Type 1 Connector
European Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
5A
Connector Type
European Plug to Type G - British 3-pin
Country of Origin
China
Product details
Euro Converter Plug ECP
The ECP Converter converts 2.5A CEE7 XV1 (Shaver style) Euro plugs to BS1363 (UK style 3 pin)
Snap cover action and secure with locking screw
External access to BS1362 fuse link
Max load 600W
₹ 485.06
₹ 485.06 Each (Exc. GST)
₹ 572.37
₹ 572.37 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 485.06
₹ 485.06 Each (Exc. GST)
₹ 572.37
₹ 572.37 Each (inc. GST)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 485.06 |
10 - 24 | ₹ 471.39 |
25 - 99 | ₹ 458.48 |
100+ | ₹ 452.28 |
Technical Document
Specifications
Brand
PowerConnectionsConverter Type
Converter Plug
Country 1
Europe
Country 2
UK
Type 1 Connector
European Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
5A
Connector Type
European Plug to Type G - British 3-pin
Country of Origin
China
Product details
Euro Converter Plug ECP
The ECP Converter converts 2.5A CEE7 XV1 (Shaver style) Euro plugs to BS1363 (UK style 3 pin)
Snap cover action and secure with locking screw
External access to BS1362 fuse link
Max load 600W