Technical Document
Specifications
Brand
Power ConnectionsConverter Type
Adapter
Country 1
Europe
Country 2
UK
Type 1 Connector
European Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
5A
Connector Type
European Plug to Type G - British 3-pin
Country
Europe to UK
Country of Origin
Hong Kong
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 5) (Exc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power ConnectionsConverter Type
Adapter
Country 1
Europe
Country 2
UK
Type 1 Connector
European Plug
Type 2 Connector
Type G - British 3-pin
Current Rating
5A
Connector Type
European Plug to Type G - British 3-pin
Country
Europe to UK
Country of Origin
Hong Kong