Technical Document
Specifications
Brand
Power-OneOutput Voltage
3.3/5/±12V dc
Output Current
5 A, 10 A, 15 A, 500 mA
Power Rating
125W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.95mm
Efficiency
85%
Minimum Temperature
0°C
Weight
300g
Maximum Temperature
+50°C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Power-OneOutput Voltage
3.3/5/±12V dc
Output Current
5 A, 10 A, 15 A, 500 mA
Power Rating
125W
Number of Outputs
4
Input Voltage
90 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
127mm
Width
76.2mm
Depth
26.95mm
Efficiency
85%
Minimum Temperature
0°C
Weight
300g
Maximum Temperature
+50°C