Power Integrations TOP253EN, Off Line Power Switch IC 7-Pin, eSIPC

RS Stock No.: 146-5669Brand: Power IntegrationsManufacturers Part No.: TOP253EN
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Off Line

Switch On Resistance

15.2Ω

Maximum Operating Current

1.37A

Number of Outputs

1

Power Rating

29W

Protection Features

Over-Temperature

Mounting Type

Surface Mount

Package Type

eSIPC

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.24 x 8.25 x 2.06mm

Series

TOP253

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

₹ 5,230.56

₹ 108.97 Each (In a Tube of 48) (Exc. GST)

₹ 6,172.06

₹ 128.585 Each (In a Tube of 48) (inc. GST)

Power Integrations TOP253EN, Off Line Power Switch IC 7-Pin, eSIPC
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 5,230.56

₹ 108.97 Each (In a Tube of 48) (Exc. GST)

₹ 6,172.06

₹ 128.585 Each (In a Tube of 48) (inc. GST)

Power Integrations TOP253EN, Off Line Power Switch IC 7-Pin, eSIPC

Stock information temporarily unavailable.

sticker-1112

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Power Switch Type

Off Line

Switch On Resistance

15.2Ω

Maximum Operating Current

1.37A

Number of Outputs

1

Power Rating

29W

Protection Features

Over-Temperature

Mounting Type

Surface Mount

Package Type

eSIPC

Pin Count

7

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10.24 x 8.25 x 2.06mm

Series

TOP253

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in