Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP250YN

RS Stock No.: 146-5752Brand: Power IntegrationsManufacturers Part No.: TOP250YN
brand-logo
View all in AC-DC Converters

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

6

Dimensions

10.67 x 4.7 x 15.31mm

Package Type

TO-220C

Input Voltage Range

85 → 265 V ac

Current Limit

6.741A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

6.6mm

Height

15.31mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Tube of 50) (Exc. GST)

Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP250YN
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

P.O.A.

Each (In a Tube of 50) (Exc. GST)

Power Integrations, AC-DC Converter 6-Pin, TO-220C TOP250YN

Stock information temporarily unavailable.

sticker-1112

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Input Voltage

265 V ac

Mounting Type

Through Hole

Pin Count

6

Dimensions

10.67 x 4.7 x 15.31mm

Package Type

TO-220C

Input Voltage Range

85 → 265 V ac

Current Limit

6.741A

Minimum Input Voltage

85 V ac

Maximum Operating Temperature

+150 °C

Length

10.67mm

Width

6.6mm

Height

15.31mm

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more