Portwest Navy Cold Resistant Bodywarmer, 3XL

RS Stock No.: 268-2030Brand: PortwestManufacturers Part No.: S412NARXXXL
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

3XL

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Cold Resistant

Colour

Navy

Hi-Vis

No

Fitting

Ungendered

Country of Origin

Bangladesh

Stock information temporarily unavailable.

₹ 5,621.28

₹ 5,621.28 Each (Exc. GST)

₹ 6,633.11

₹ 6,633.11 Each (inc. GST)

Portwest Navy Cold Resistant Bodywarmer, 3XL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,621.28

₹ 5,621.28 Each (Exc. GST)

₹ 6,633.11

₹ 6,633.11 Each (inc. GST)

Portwest Navy Cold Resistant Bodywarmer, 3XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

3XL

Gender

Unisex

Clothing Type

Body warmer

Material Properties

Cold Resistant

Colour

Navy

Hi-Vis

No

Fitting

Ungendered

Country of Origin

Bangladesh