Portwest Yellow Unisex Hi Vis T-Shirt, L
RS Stock No.: 124-8208Brand: Portwest

Technical Document
Specifications
Brand
PortwestColour
Yellow
Sleeve Type
Short
Size UK
L
Size EUR
L
Gender
Unisex
Material
Polyester
Standards Met
ANSI/ISEA 107 CLASS 2:2, CE
EN Standards
EN20471
Stock information temporarily unavailable.
₹ 1,783.82
₹ 1,783.82 Each (Exc. GST)
₹ 2,104.91
₹ 2,104.91 Each (inc. GST)
Portwest Yellow Unisex Hi Vis T-Shirt, L
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,783.82
₹ 1,783.82 Each (Exc. GST)
₹ 2,104.91
₹ 2,104.91 Each (inc. GST)
Portwest Yellow Unisex Hi Vis T-Shirt, L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestColour
Yellow
Sleeve Type
Short
Size UK
L
Size EUR
L
Gender
Unisex
Material
Polyester
Standards Met
ANSI/ISEA 107 CLASS 2:2, CE
EN Standards
EN20471