Portwest Yellow Men Hi Vis Sweatshirt, M

RS Stock No.: 141-7752Brand: Portwest
brand-logo
View all in Hi Vis Hoodies & Fleeces

Technical Document

Specifications

Size

M

Colour

Yellow

Clothing Type

Work Sweatshirt

Hooded

No

Gender

Men

Outer Material

Polyester

EN Standards

EN20471 Class 3

Country of Origin

Bangladesh

Stock information temporarily unavailable.

₹ 5,150.39

₹ 5,150.39 Each (Exc. GST)

₹ 6,077.46

₹ 6,077.46 Each (inc. GST)

Portwest Yellow Men Hi Vis Sweatshirt, M
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,150.39

₹ 5,150.39 Each (Exc. GST)

₹ 6,077.46

₹ 6,077.46 Each (inc. GST)

Portwest Yellow Men Hi Vis Sweatshirt, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

M

Colour

Yellow

Clothing Type

Work Sweatshirt

Hooded

No

Gender

Men

Outer Material

Polyester

EN Standards

EN20471 Class 3

Country of Origin

Bangladesh