Portwest Yellow Hi Vis Vest, M

Technical Document
Specifications
Brand
PortwestColour
Yellow
Size
M
Closure Type
Zipper
Gender
Unisex
Number of Reflective Bands
2
Material
Polyester
Standards Met
EN20471 Class 1
Country of Origin
China
Product details
Portwest Hi-Vis Warsaw Executive Vest Waistcoat
Portwest Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets. A radio loop allows the attachment of a radio as required, a D ring for keys or ID cards. Included is a dual ID holder allows the use of portrait and landscape ID cards. The styling of the waistcoat vest is completed by contrasting panels which protects against dirt.
Features and Benefits
Warsaw executive vest waistcoat
High visibility
Reflective tape marking – increased visibility
Contrast panels for dirt protection
Made from 100% Polyester
Warp knit 125 g
Front zip opening
Phone and pen holder pocket
Radio loop allows the attachment of a radio
7 Pockets for extra storage
Dual ID holder – portrait and landscape display
D-Ring for keys or ID cards
Comfortable
Smart
Standards
AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 1
₹ 1,833.23
₹ 1,833.23 Each (Exc. GST)
₹ 2,163.21
₹ 2,163.21 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,833.23
₹ 1,833.23 Each (Exc. GST)
₹ 2,163.21
₹ 2,163.21 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestColour
Yellow
Size
M
Closure Type
Zipper
Gender
Unisex
Number of Reflective Bands
2
Material
Polyester
Standards Met
EN20471 Class 1
Country of Origin
China
Product details
Portwest Hi-Vis Warsaw Executive Vest Waistcoat
Portwest Warsaw Executive vest waistcoat provides high visibility with the fluorescent colour including the reflective tape marking. A wealth of features include front zip opening, phone and pen holder pocket plus 7 other pockets. A radio loop allows the attachment of a radio as required, a D ring for keys or ID cards. Included is a dual ID holder allows the use of portrait and landscape ID cards. The styling of the waistcoat vest is completed by contrasting panels which protects against dirt.
Features and Benefits
Warsaw executive vest waistcoat
High visibility
Reflective tape marking – increased visibility
Contrast panels for dirt protection
Made from 100% Polyester
Warp knit 125 g
Front zip opening
Phone and pen holder pocket
Radio loop allows the attachment of a radio
7 Pockets for extra storage
Dual ID holder – portrait and landscape display
D-Ring for keys or ID cards
Comfortable
Smart
Standards
AS/NZS 4602.1:2011 Class D/N, EN ISO 20471 Class 1