Portwest Safety Glasses, Black/Grey Polycarbonate Lens, Vented

Technical Document
Specifications
Brand
PortwestLens Colour
Black/Grey
Style Type
Spectacles
Attachment Type
Corded Earplug
Scratch Resistant
Yes
Frame Material
Nylon
EN166 Lens Marking
1, FT
Lens Material
Polycarbonate (PC)
Vented
Yes
Distrelec Product Id
30416989
₹ 573.69
₹ 573.69 Each (Exc. GST)
₹ 676.95
₹ 676.95 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 573.69
₹ 573.69 Each (Exc. GST)
₹ 676.95
₹ 676.95 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestLens Colour
Black/Grey
Style Type
Spectacles
Attachment Type
Corded Earplug
Scratch Resistant
Yes
Frame Material
Nylon
EN166 Lens Marking
1, FT
Lens Material
Polycarbonate (PC)
Vented
Yes
Distrelec Product Id
30416989