Portwest Orange Waterproof Hi Vis Work Trousers M Leg Length 31in
RS Stock No.: 918-5860Brand: Portwest

Technical Document
Specifications
Brand
PortwestColour
Orange
Waist Size
M
Style
Trousers
Material Properties
Waterproof
Leg Length
31in
Material
Polyester
Gender
Unisex
Elasticated Waist
Yes
Knee Pad Pocket
No
Country of Origin
China
Stock information temporarily unavailable.
₹ 3,065.59
₹ 3,065.59 Each (Exc. GST)
₹ 3,617.40
₹ 3,617.40 Each (inc. GST)
Portwest Orange Waterproof Hi Vis Work Trousers M Leg Length 31in
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,065.59
₹ 3,065.59 Each (Exc. GST)
₹ 3,617.40
₹ 3,617.40 Each (inc. GST)
Portwest Orange Waterproof Hi Vis Work Trousers M Leg Length 31in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestColour
Orange
Waist Size
M
Style
Trousers
Material Properties
Waterproof
Leg Length
31in
Material
Polyester
Gender
Unisex
Elasticated Waist
Yes
Knee Pad Pocket
No
Country of Origin
China