Portwest Orange Safety Helmet with Chin Strap, Ventilated

Technical Document
Specifications
Brand
PortwestColour
Orange
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Additional EN Standards
CE
Standards Met
CE
Country of Origin
China
₹ 3,885.23
₹ 3,885.23 Each (Exc. GST)
₹ 4,584.57
₹ 4,584.57 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,885.23
₹ 3,885.23 Each (Exc. GST)
₹ 4,584.57
₹ 4,584.57 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestColour
Orange
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Material
ABS
Accessory Slots
No
Lining
No
Integral Sweatband
Yes
Peak Type
Standard
Complies with EN 397
Yes
Additional EN Standards
CE
Standards Met
CE
Country of Origin
China