Portwest Orange Reusable Hi Vis Overalls, XL

RS Stock No.: 124-8217Brand: Portwest
brand-logo
View all in Hi Vis Overalls

Technical Document

Specifications

Size

XL

Material Properties

Breathable, Durable, Stain Repellent

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Material

Cotton, Polyester

Standards Met

CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8

Length

Regular

Closure Type

Zipper

Stock information temporarily unavailable.

₹ 7,547.91

₹ 7,547.91 Each (Exc. GST)

₹ 8,906.53

₹ 8,906.53 Each (inc. GST)

Portwest Orange Reusable Hi Vis Overalls, XL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,547.91

₹ 7,547.91 Each (Exc. GST)

₹ 8,906.53

₹ 8,906.53 Each (inc. GST)

Portwest Orange Reusable Hi Vis Overalls, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Material Properties

Breathable, Durable, Stain Repellent

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Material

Cotton, Polyester

Standards Met

CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8

Length

Regular

Closure Type

Zipper