Technical Document
Specifications
Brand
PortwestSeries
FW34
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black, Grey, Yellow
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Shoe Size JP/CN
29
Country of Origin
China
₹ 7,865.90
₹ 7,865.90 1 Pair (Exc. GST)
₹ 9,281.76
₹ 9,281.76 1 Pair (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,865.90
₹ 7,865.90 1 Pair (Exc. GST)
₹ 9,281.76
₹ 9,281.76 1 Pair (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestSeries
FW34
Gender
Unisex
Shoe Size EU
46
Shoe Size UK
11
Shoe Size US
12
Colour
Black, Grey, Yellow
Safety Toe
Yes
Safety Toe Type
Stainless Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Steel
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Leather
Shoe Size JP/CN
29
Country of Origin
China