Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Polo Shirt, UK- XL, EUR- XL

RS Stock No.: 268-1979Brand: PortwestManufacturers Part No.: FR10-XL
brand-logo
View all in T-Shirts

Technical Document

Specifications

Size EUR

XL

Size UK

XL

Colour

Navy

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Style

Polo

Fitting

Ungendered

Sleeve Type

Long

Country of Origin

Bangladesh

Stock information temporarily unavailable.

₹ 6,451.16

₹ 6,451.16 Each (Exc. GST)

₹ 7,225.30

₹ 7,225.30 Each (inc. GST)

Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Polo Shirt, UK- XL, EUR- XL
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,451.16

₹ 6,451.16 Each (Exc. GST)

₹ 7,225.30

₹ 7,225.30 Each (inc. GST)

Portwest Navy 1 % Carbon Fibre, 60 % Modacrylic, Cotton Polo Shirt, UK- XL, EUR- XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size EUR

XL

Size UK

XL

Colour

Navy

Material

1 % Carbon Fibre, 60 % Modacrylic, Cotton

Style

Polo

Fitting

Ungendered

Sleeve Type

Long

Country of Origin

Bangladesh