Technical Document
Specifications
Brand
PortwestGender
Unisex
Waist Size
30in
Elasticated Waist
Yes
Colour
Black/Orange
Material
8% Elastane, 92% Polyester
Series
DX446
Country of Origin
Bangladesh
₹ 24,305.08
₹ 24,305.08 Each (Exc. GST)
₹ 28,679.99
₹ 28,679.99 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 24,305.08
₹ 24,305.08 Each (Exc. GST)
₹ 28,679.99
₹ 28,679.99 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PortwestGender
Unisex
Waist Size
30in
Elasticated Waist
Yes
Colour
Black/Orange
Material
8% Elastane, 92% Polyester
Series
DX446
Country of Origin
Bangladesh