Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
2.1mm
Rivet Length
11.6mm
Fixing Hole Diameter
4.8mm
Rivet Body Material
Aluminium
Country of Origin
United States
Stock information temporarily unavailable.
₹ 1,146.43
₹ 1,146.43 1 Bag of 100 (Exc. GST)
₹ 1,352.79
₹ 1,352.79 1 Bag of 100 (inc. GST)
POP Aluminium Blind Rivet, 2.1mm
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,146.43
₹ 1,146.43 1 Bag of 100 (Exc. GST)
₹ 1,352.79
₹ 1,352.79 1 Bag of 100 (inc. GST)
POP Aluminium Blind Rivet, 2.1mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | ₹ 1,146.43 |
2 - 3 | ₹ 1,095.85 |
4+ | ₹ 1,064.54 |
Technical Document
Specifications
Brand
POPRivet Type
Blind
Rivet Diameter
2.1mm
Rivet Length
11.6mm
Fixing Hole Diameter
4.8mm
Rivet Body Material
Aluminium
Country of Origin
United States