Pop Rivets Stainless Steel Blind Rivet, 3.2mm
Technical Document
Specifications
Brand
Pop RivetsRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
9.7mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Thickness of Material Minimum
3.2mm
Thickness of Material Maximum
4.8mm
Colour
Silver
Grip Range Maximum
4.8mm
Grip Range Minimum
3.2mm
Finish
Plain
Country of Origin
United Kingdom
Product details
Stainless Steel Closed End POP® Rivets
Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel
₹ 3,593.21
₹ 3,593.21 1 Bag of 100 (Exc. GST)
₹ 4,239.99
₹ 4,239.99 1 Bag of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,593.21
₹ 3,593.21 1 Bag of 100 (Exc. GST)
₹ 4,239.99
₹ 4,239.99 1 Bag of 100 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | ₹ 3,593.21 |
2 - 3 | ₹ 3,486.11 |
4 - 5 | ₹ 3,414.25 |
6+ | ₹ 3,233.88 |
Technical Document
Specifications
Brand
Pop RivetsRivet Type
Blind
Rivet Diameter
3.2mm
Rivet Length
9.7mm
Fixing Hole Diameter
3.3mm
Rivet Body Material
Stainless Steel
Mandrel Material
Stainless Steel
Thickness of Material Minimum
3.2mm
Thickness of Material Maximum
4.8mm
Colour
Silver
Grip Range Maximum
4.8mm
Grip Range Minimum
3.2mm
Finish
Plain
Country of Origin
United Kingdom
Product details
Stainless Steel Closed End POP® Rivets
Closed end, domed head rivets
Mandrel head retention
Moisture and pressure tight
High shear and tensile performance
Stainless steel body and mandrel
Quality A2 (304) Stainless Steel