Technical Document
Specifications
Brand
PolyplumbPipe Fitting Accessory Type
Pipe Stiffener
Compatible Pipe Size
15mm
Material
Plastic
Country of Origin
United Kingdom
Product details
Polyplumb Pipe Stiffener
Pipe stiffeners are an integral part of the joint when using Polyplumb pipe with either Polyplumb fittings or compression fittings, and need to be fully inserted in to the pipe end. They are not required when using copper pipe
Time efficient, no nonsense one step joint process
Polyplumb plastic pipe stiffeners are used when jointing sections of Polyplumb pipe
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Approvals
Kitemarked, British Gas & WRAS Approved
Air Ring Main System
₹ 496.77
₹ 496.77 1 Bag of 10 (Exc. GST)
₹ 586.19
₹ 586.19 1 Bag of 10 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 496.77
₹ 496.77 1 Bag of 10 (Exc. GST)
₹ 586.19
₹ 586.19 1 Bag of 10 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 496.77 |
5 - 9 | ₹ 474.85 |
10 - 24 | ₹ 461.29 |
25+ | ₹ 448.47 |
Technical Document
Specifications
Brand
PolyplumbPipe Fitting Accessory Type
Pipe Stiffener
Compatible Pipe Size
15mm
Material
Plastic
Country of Origin
United Kingdom
Product details
Polyplumb Pipe Stiffener
Pipe stiffeners are an integral part of the joint when using Polyplumb pipe with either Polyplumb fittings or compression fittings, and need to be fully inserted in to the pipe end. They are not required when using copper pipe
Time efficient, no nonsense one step joint process
Polyplumb plastic pipe stiffeners are used when jointing sections of Polyplumb pipe
Suitable for Domestic / Central Heating
25 year guarantee against defects in materials or manufacture of the Polyplumb system
Approvals
Kitemarked, British Gas & WRAS Approved