Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Polymer Optics 261 7-Way LED Lens, 12 ° Collimator Beam

RS Stock No.: 171-1560Brand: Polymer OpticsManufacturers Part No.: 261
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

7

Emission Pattern

Collimator

Viewing Angle

12 °

For Use With

Lumileds LUXEON Rebel

Dimensions

39.15 (Dia.) x 13.85mm

Clear or Diffused

Clear

Diameter

39.15mm

Height

13.85mm

Kit Contents

Lens

Length

38.5mm

Country of Origin

United Kingdom

Product details

7 Cell Cluster Optics Lenses

Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications

Polymer Optics LED Lenses

Stock information temporarily unavailable.

₹ 120,504.00

₹ 1,205.04 Each (In a Bag of 100) (Exc. GST)

₹ 142,194.72

₹ 1,421.947 Each (In a Bag of 100) (inc. GST)

Polymer Optics 261 7-Way LED Lens, 12 ° Collimator Beam
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 120,504.00

₹ 1,205.04 Each (In a Bag of 100) (Exc. GST)

₹ 142,194.72

₹ 1,421.947 Each (In a Bag of 100) (inc. GST)

Polymer Optics 261 7-Way LED Lens, 12 ° Collimator Beam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

LED Lens

Number of LEDs Per Lens

7

Emission Pattern

Collimator

Viewing Angle

12 °

For Use With

Lumileds LUXEON Rebel

Dimensions

39.15 (Dia.) x 13.85mm

Clear or Diffused

Clear

Diameter

39.15mm

Height

13.85mm

Kit Contents

Lens

Length

38.5mm

Country of Origin

United Kingdom

Product details

7 Cell Cluster Optics Lenses

Part of the Modular LED Optics® Range,These 7 cell cluster lenses are designed for use with smaller high power LEDs.

High light collection efficiency of >85%
Precision moulded in optical grade polycarbonate for thermal stability and system durability
Can be combined together in different ways for a range of illumination applications

Polymer Optics LED Lenses