Polyco Healthline Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack

RS Stock No.: 250-6930Brand: Polyco HealthlineManufacturers Part No.: GL895/XL
brand-logo
View all in Disposable Gloves

Technical Document

Specifications

Glove Size

XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN1186

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia

Stock information temporarily unavailable.

₹ 777.43

₹ 777.43 1 Box of 100 (Exc. GST)

₹ 917.37

₹ 917.37 1 Box of 100 (inc. GST)

Polyco Healthline Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 777.43

₹ 777.43 1 Box of 100 (Exc. GST)

₹ 917.37

₹ 917.37 1 Box of 100 (inc. GST)

Polyco Healthline Blue Powder-Free Nitrile Disposable Gloves, Size XL, 100 per Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Glove Size

XL

Glove Material

Nitrile

Colour

Blue

Glove Type

Powder Free

European Safety Standard

EN1186

Powdered

Powder-Free

Number of Gloves

100

Food Safe

Yes

Anti-Static

No

Country of Origin

Malaysia